Makita CF002GZ Floor fan 330mm Blue/Black 1pc

MPN
CF002GZ
Brand
Makita
EAN-13
0088381748872
Order Code
04-9585
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £187.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Makita CF002GZ is a versatile floor fan with a diameter of 330mm, designed for free-standing or desk use in various environments. Its features include adjustable speed settings and a robust build, ideal for circulating air efficiently in both personal and professional spaces. This fan is suitable for locations like workshops, offices, and homes where reliable air movement is needed.
Type Floor fan
Air Flow 21 / 15 / 10 m³/min
Diameter 330mm
Angle range horizontal 180 º
Angle range vertical 135 º
Automatic rotational angle (left / right) 45 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use XGT® 40V Max / 4.0 Ah 17 / 10,5 / 5,5 h
Diameter (D) 330mm
Dimensions (Ø) 330mm
Max. Air Velocity 4,0 / 2,8 / 2,0 m/s
Nominal Battery Voltage 40 V
Operating Voltage 40V
Product Dimensions (L x W x H): 277 x 439 x 602 mm
Product net weight 3.8kg
Tool weight with battery 4.5 - 5.7kg
Weight 4.5kg
Wing colour Blue

Reviews

Be the first to submit a review

Trustpilot