Makita E-20149 Hammer Drill Bit 65mm x 990mm SDS-Max Carbide Metal

MPN
E-20149
Brand
Makita
EAN-13
0088381788762
Order Code
04-9937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £218.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's E-20149 carbide metal hammer drill bit is 65mm in diameter with a total length of 990mm. It is designed for use with SDS-Max drills and excels in drilling through stone, masonry, and brickwork. Ideal for heavy-duty construction and renovation tasks, this durable bit is suitable for professionals and DIY enthusiasts alike.
Type Hammer drill bit
Diameter 65mm
Length 990mm
Diameter (D) 65,0mm
Material Carbide metal
Overall Length 990mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot