Makita E-19607 Nemesis 2 Hammer Drill Bit 14mm SDS-Plus 1000mm

MPN
E-19607
Brand
Makita
EAN-13
0088381786676
Order Code
04-9931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-19607 is a Nemesis 2 hammer drill bit designed for heavy-duty tasks. Measuring 14mm in diameter and 1000mm in total length, it features an SDS-Plus shank for secure and efficient fastening. This masonry drill bit is ideal for drilling into stone, brickwork, and other tough materials.
Type Hammer drill bit
Diameter 14mm
Length 950mm
Diameter (D) 14,0mm
Overall Length 1000mm
Quantity 1
Tool Holder SDS-Plus
Working Length 950mm

Reviews

Be the first to submit a review

Trustpilot