Makita E-19598 Nemesis 2 Hammer Drill Bit 12mm x 1000mm SDS-Plus

MPN
E-19598
Brand
Makita
EAN-13
0088381786669
Order Code
04-9930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Makita E-19598 hammer drill bit features a 12mm diameter with a total length of 1000mm, suitable for heavy-duty tasks. Designed for masonry, stone, and brickwork applications, it employs SDS-Plus technology for efficient performance. This durable tool is ideal for both professional and DIY projects demanding precision and strength.
Type Hammer drill bit
Diameter 12mm
Length 950mm
Diameter (D) 12,0mm
Overall Length 1000mm
Quantity 1
Tool Holder SDS-Plus
Working Length 950mm

Reviews

Be the first to submit a review

Trustpilot