Makita E-16184 Impact driver Bit 22mm 1/2" 1-piece

MPN
E-16184
Brand
Makita
EAN-13
0088381790833
Order Code
04-9924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Makita E-16184 is a robust impact driver bit designed to handle heavy-duty tasks. Featuring a 22mm size and 1/2" drive, it is perfect for use in socket wrench applications. Ideal for professionals, it ensures efficient fastening and loosening in construction and automotive projects.
Type Impact driver bit
SocketSize 22mm
Diameter (D) 22mm
Drive Square 1/2Inch
Length 38mm
Material Cromoly steel
Quantity 1
Ratchet bits (inch) 1/2"

Reviews

Be the first to submit a review

Trustpilot