Makita E-14912 Concrete Twist Drill Bit Set 5 Sizes 165Mm Stone Masonry

MPN
E-14912
Brand
Makita
EAN-13
0088381594516
Order Code
16-8715
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Makita E-14912 is a masonry drill bit set comprising five sizes, specifically designed for precision drilling into stone and concrete materials. This set includes bit diameters of 5 mm, 6 mm, 8 mm, 10 mm, and 12 mm, each with a total length of 165 mm, ideal for various construction and renovation tasks requiring robust performance and durability. Engineered with high-quality materials, these drill bits are constructed to withstand rigorous use, making them suitable for professional masonry work, such as installing anchors, drilling pilot holes for concrete screws, and creating pathways for electrical or plumbing conduits in stonework. The set is highly regarded for its reliability in maintaining structural integrity and ensuring smooth, efficient drilling performance in hard substrates.
Type Concrete twist drill bit set
Content 1
Diameter (D) 5,0 / 6,0 / 8,0 / 10,0 / 12,0mm
Overall Length 165mm
Quantity 12
Total Length 165mm
Weight 0.770kg
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot