Makita E-12946 efficut Saw Blade 270x30mm 24 cogs fast Cordless cutting

MPN
E-12946
Brand
Makita
EAN-13
0088381589956
Order Code
04-9900
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Makita E-12946 circular saw blade, featuring a 270 x 30mm size with 24 cogs, is ideal for precise cutting tasks. This high-quality blade, provided as 1 pc(s), ensures efficient performance with Makita tools. Typical applications include woodworking and construction projects where accuracy and durability are required.
Type Circular saw blade
Blade Diameter 270mm
(Ø) 270mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 270 x 30 mm
Kerf dimension 2,15mm
Number of cogs 24
Quantity 1
Rake angle 23°
Saw blade type Efficut
Tooth form Efficut
Tooth Quantity 24
Weight 0.815kg

Reviews

Be the first to submit a review

Trustpilot