Makita E-12251 Circular Saw Blade 190x20x1.85mm 50 cogs

MPN
E-12251
Brand
Makita
EAN-13
0088381584784
Order Code
04-9891
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £48.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-12251 is a circular saw blade measuring 190 x 20 x 1.85mm with 50 teeth. It delivers precise cuts, ideal for woodworking and carpentry. The robust design is perfect for both professional and DIY home projects.
Type Circular saw blade
Blade Diameter 190mm
(Ø) 190mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 190 x 20 x 1.85 mm
Kerf dimension 1,85mm
Number of cogs 50
Quantity 1
Rake angle 8°
Saw blade type Efficut
Thickness 1.85mm
Tooth form Efficut
Tooth Quantity 50

Reviews

Be the first to submit a review

Trustpilot