Makita E-12223 Circular Saw Blade 165x20x1.5mm 40 cogs 1pc

MPN
E-12223
Brand
Makita
EAN-13
0088381584760
Order Code
04-9888
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Makita's E-12223 circular saw blade measures 165 x 20 x 1.5mm and features 40 cogs. This high-precision blade is ideal for smooth and efficient cutting applications. It is typically used in woodworking and carpentry tasks.
Type Circular saw blade
Blade Diameter 165mm
(Ø) 165mm
Bore Ø 20mm
Bore Size (Arbor Diameter) 20mm
Circular saw blade size 165 x 20 x 1.5 mm
Kerf dimension 1,5mm
Number of cogs 40
Quantity 1
Rake angle 15°
Saw blade type Efficut
Thickness 1.5mm
Tooth form Efficut
Tooth Quantity 40
Weight 0.226kg

Reviews

Be the first to submit a review

Trustpilot