Makita E-11081 Multi-purpose Drill Bit 13mm Carbide tip 150mm long

MPN
E-11081
Brand
Makita
EAN-13
0088381581745
Order Code
04-9882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita E-11081 is a carbide metal multi-purpose drill bit with a universal design. It features a 13mm diameter and a total length of 150mm, making it suitable for use with keyless drill chucks. This versatile drill bit is ideal for a variety of drilling applications across different materials.
Type Multi-purpose drill bit
Diameter 13,0mm
Overall Length 150mm
Material Carbide metal
Quantity 1
Shank Size 9,4mm
Tool Holder Keyless drill chuck
Working Length 90mm

Reviews

Be the first to submit a review

Trustpilot