Makita E-08903 Circular Saw Blade 216x30x2mm 60 cogs 1pc

MPN
E-08903
Brand
Makita
EAN-13
0088381577205
Order Code
04-9870
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita E-08903 circular saw blade, measuring 216 x 30 x 2mm, features 60 cogs for precise cutting. Designed for efficiency and durability, this saw blade ensures clean and accurate cuts in woodworking projects. Ideal for both DIY enthusiasts and professionals, it fits seamlessly into various applications requiring fine and detailed work.
Type Circular saw blade
Blade Diameter 216mm
(Ø) 216mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 216 x 30 x 2 mm
Kerf dimension 2,0mm
Number of cogs 60
Quantity 1
Rake angle 10°
Saw blade type Efficut
Thickness 2mm
Tooth form Efficut
Tooth Quantity 60

Reviews

Be the first to submit a review

Trustpilot