Makita E-06373 Masonry Drill Bits Stone 85mm 1Pc Total Length 85Mm

MPN
E-06373
Brand
Makita
EAN-13
0088381569323
Order Code
16-8712
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Makita E-06373 is a masonry drill bit designed for precise and reliable drilling in stone and masonry materials, with a total length of 85 mm. This robust drill bit is engineered to deliver effective performance thanks to its durable construction, ensuring longevity and resistance to wear during demanding drilling tasks. Typically utilised in construction and engineering applications, the E-06373 is suitable for operations requiring precision and consistency when working with hard substrates such as concrete and brick. Its design caters to the needs of professionals in environments that demand high-quality drilling tools, providing an essential solution for tasks that involve the installation of anchors, screws, and other fasteners in masonry settings.
Type Masonry twist drill bit set
Length 85mm
Content 1
Shank Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot