Makita E-06351 Masonry Twist Drill Bit 3 mm 60 mm Stone Drill Bits 1Pc

MPN
E-06351
Brand
Makita
EAN-13
0088381569309
Order Code
16-8711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Makita E-06351 is a precision-engineered masonry twist drill bit known for its durability and reliable performance in demanding conditions. With a diameter of 3 mm and a total length of 60 mm, this drill bit is designed to effectively penetrate masonry materials, making it ideal for applications in stone, concrete, and brickwork. The high-quality material composition ensures longevity and resistance to wear, maintaining its cutting efficiency throughout its service life. Engineers and tradespeople commonly use this drill bit in both construction and renovation projects, where precision drilling in hard substrates is required.
Type Masonry twist drill bit
Diameter 3mm
Length 60mm
Content 1
Shank Diameter 2.7mm

Reviews

Be the first to submit a review

Trustpilot