Makita E-03501 Torsion Bit 15mm SW 15 1/4" hex fit 1pc

MPN
E-03501
Brand
Makita
EAN-13
0088381570169
Order Code
04-9848
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita E-03501 is a torsion bit designed for precision with a 15mm SW, crafted for high-torque applications. It features a 1/4" drive, ideal for use in power tools and compatible with various bit sockets. This tool bit is commonly used for driving screws and fasteners in construction or mechanical work.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 80mm
Package dimensions (L x W x H) 115 x 28 x 19 mm
Quantity 1
Screw socket H15
Size SW 15
Spanner size 15mm

Reviews

Be the first to submit a review

Trustpilot