Makita E-03486 Torsion Bit 13mm SW 13 1/4" 1pc for durable fastening

MPN
E-03486
Brand
Makita
EAN-13
0088381570145
Order Code
04-9846
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Makita E-03486 is a 13mm torsion bit designed for enhanced durability and performance. This 1/4" socket wrench bit is ideal for use in demanding screwdriving applications, reducing cam-out and prolonging tool life. Manufactured by Makita, it is a reliable choice for professionals and DIY enthusiasts alike.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 65mm
Package dimensions (L x W x H) 145 x 60 x 20 mm
Quantity 1
Screw socket H13
Size SW 13
Spanner size 13mm
Weight 0.055kg

Reviews

Be the first to submit a review

Trustpilot