Makita E-03470 Torsion Bit 10mm SW 10 1/4" 1pc

MPN
E-03470
Brand
Makita
EAN-13
0088381570138
Order Code
04-9845
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Makita E-03470 is a torsion bit designed for precision fastening tasks, featuring a 10mm SW (socket width) and a 1/4" drive size. It is commonly used for applications requiring a durable and reliable socket wrench bit. This tool bit is ideal for both professional and DIY projects where high torque and flexibility are essential.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 65mm
Package dimensions (L x W x H) 145 x 60 x 20 mm
Quantity 1
Screw socket H10
Size SW 10
Spanner size 10mm
Weight 0.041kg

Reviews

Be the first to submit a review

Trustpilot