Makita E-03355 Bit set T25 1pc durable precision Tool

MPN
E-03355
Brand
Makita
EAN-13
0088381570015
Order Code
04-9836
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita E-03355 is a Torx bit set featuring a T25 size, designed for robust performance in precision fastening tasks. This high-quality bit is ideal for use in construction or DIY projects where Torx drives are required. The set includes one piece, ensuring compatibility and reliable results with Makita tools.
Type Bit set
Downforce Star
Drive 1/4"
Hex shank 1/4"
Length 50mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket T25
Size T 25

Reviews

Be the first to submit a review

Trustpilot