Makita E-03349 Bit set T20 1pc durable and precise

MPN
E-03349
Brand
Makita
EAN-13
0088381570008
Order Code
04-9835
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita E-03349 is a durable Torx bit set designed for precise fastening tasks. Its main attribute is the T20 tip, which ensures compatibility with specific screw heads. Typically used in construction and DIY projects, this bit ensures excellent performance and reliability.
Type Bit set
Downforce Star
Drive 1/4"
Hex shank 1/4"
Length 50mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket T20
Size T 20

Reviews

Be the first to submit a review

Trustpilot