Makita E-03333 Bit Set T15 1pc For precise fastening tasks.

MPN
E-03333
Brand
Makita
EAN-13
0088381569996
Order Code
04-9834
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's E-03333 bit set includes a precision-engineered Torx bit designed for durability and efficient performance. This single-piece bit is ideal for tasks requiring secure fastening and reliable torque. It's suitable for use in both professional construction and home improvement projects.
Type Bit set
Downforce Star
Drive 1/4"
Hex shank 1/4"
Length 50mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket T15
Size T 15

Reviews

Be the first to submit a review

Trustpilot