Makita E-03327 Bit set T10 1pc durable and precise

MPN
E-03327
Brand
Makita
EAN-13
0088381569989
Order Code
04-9833
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita E-03327 Bit Set includes a single torx bit designed for precision and durability. This bit set is ideal for use in applications requiring secure fastening with torx screws. Manufactured by Makita, it ensures high-quality performance and reliability.
Type Bit set
Downforce Star
Drive 1/4"
Hex shank 1/4"
Length 50mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket T10
Size T 10

Reviews

Be the first to submit a review

Trustpilot