Makita E-03084 Impact Black Bit Set: 30 durable S2 steel bits 25mm long

MPN
E-03084
Brand
Makita
EAN-13
0088381560726
Order Code
04-9818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.38 £17.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Makita Impact Black E-03084 bit set includes a variety of Pozidriv, Phillips, and Star bits, featuring a durable bit holder for secure fastening. Manufactured by Makita, this bit kit is designed for high-impact applications and ensures long-lasting performance. Ideal for professional and DIY projects, it is suitable for using with power tools to efficiently drive screws in various materials.
Type Bit set
Material S2 steel
Quantity 20
Rack size 483 mm (19")
Weight 0.265kg

Reviews

Be the first to submit a review

Trustpilot