Makita DVP180Z Vacuum pump portable for air conditioning systems

MPN
DVP180Z
Brand
Makita
EAN-13
0088381821612
Order Code
04-9813
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Makita DVP180Z is a compact and efficient cordless vacuum pump designed for portability. It is ideal for refrigeration system evacuation and other vacuum applications. Its robust build and reliable performance make it suitable for both professional and DIY use.
Type Vacuum pump
Continuous Use 18V / 5.0 Ah Battery 50 min
Dim (L x W x H) 265 x 93 x 175 mm
Height 175mm
Length 265mm
Maximum Flow Rate 50 L/min
No load speed 3840 min?¹
Nominal Battery Voltage 18 V
Oil 115 ml
Product Dimensions (L x W x H): 265 x 93 x 175 mm
Product net weight 2.9kg
Rack size 483 mm (19")
Thread Size 1/4in
Tool weight with battery 2.9 - 3.5kg
Vibration Level (3 axes) = 2,5 m/s²
Weight 3.5kg
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot