Makita DUT130Z DUT130Z LXT Brushless Mixer 18V Bare Unit

MPN
DUT130Z
Brand
Makita
EAN-13
0088381873413
Order Code
98-2234
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £328.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DUT130 LXT Brushless Mixer has 2 mechanical gears, a soft start feature and a variable speed trigger with lock-on function for fast, easy mixing. The splash guard, switch cover and battery cover prevent damage and prolong the life of the mixer.
Fitted with an ergonomic, soft grip for reduced fatigue.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-350/0-1,300/min.
Spindle Size: M14.
Max. Paddle Diameter: 165mm.
Weight: 2.5kg.


Type Mixer
Voltage 18V
Power Output Battery Dependent
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade diameter (beater) 165mm
No load speed 0 - 350 / 1300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 320 x 89 x 231 mm
Product net weight 1.9kg
Sound Pressure Level (LpA) 77 dB(A)
Spindle Thread 1/2" / M14
Tool weight with battery 2.5 - 2.8kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot