Makita DTW701Z DTW701Z BL LXT Impact Wrench 18V Bare Unit

MPN
DTW701Z
Brand
Makita
EAN-13
0088381723954
Order Code
98-2196
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £299.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DTW701Z Brushless LXT Impact Wrench is supplied as a Bare Unit - No Battery or Charger.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1000 / 1700 / 2400 / 2700 min?¹
Max Fastening Torque Impact Drill 150 / 200 / 320 / 700 Nm
No load speed 0 - 500 / 1200 / 1900 / 2200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 1000 Nm
Product Dimensions (L x W x H): 170 x 81 x 276 mm
Product net weight 2.0kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tightening Capacity Standard Bolt M10 - M24
Tool weight with battery 2.3 - 2.7kg

Reviews

Be the first to submit a review

Trustpilot