Makita DTW450Z DTW450Z 1/2in Impact Wrench 18V Bare Unit

MPN
DTW450Z
Brand
Makita
EAN-13
0088381673310
Order Code
98-2194
Country of Origin
Japan

No longer stocked


The Makita DTW450 1/2in Impact Wrench has a compact, lightweight design and a powerful 4 pole motor. Fitted with a forward and reverse rocker switch trigger. The body features rubber joint construction for minimum battery failure.
Fitted with an ergonomic soft grip, ideal for prolonged use and less user fatigue. There is also an LED job light with afterglow for working in dark spaces.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 1/2in Square.
No Load Speed: 1,600/min.
Impact Rate: 2,200/bpm.
Max. Torque: 440Nm.
Weight: 3.4kg.

All vibration figures quoted are Tri-axial to EN60745 2006.

Noise Sound Pressure: 94 dB(A).
Noise Sound Power: 105 dB(A).
Noise K Factor: 3 dB(A).
Vibration: Fastening Bolt: 19 m/sec².
Vibration K Factor: 1.5 m/sec².


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 2200 min?¹
Max Fastening Torque Impact Drill 440 Nm
No load speed 0 - 1600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 266 x 82 x 290 mm
Product net weight 2.8kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tightening Capacity Standard Bolt M12 - M22
Tool weight with battery 3.1 - 3.4kg

Trustpilot