Makita DTW300RTJ DTW300RTJ LXT Brushless Impact Wrench 18V 2 x 5.0Ah Li-ion

MPN
DTW300RTJ
Brand
Makita
EAN-13
0088381898041
Order Code
98-2191
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £426.65 £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DTW300 LXT Brushless Impact Wrench features a variable speed trigger and electronic 4 stage impact power selection. Its trigger switch has a full speed mode, allowing you to change the variable speed to full speed mode. The auto-stop system works both in forward and reverse rotation modes.
For added user safety there is an electric brake while a LED job light provides illumination in darker areas. This Makita wrench is ideal for engineers and mechanics alike.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x DC18RC Compact Charger and 1 x MAKPAC Type 2 Connector Case.

Specifications:

Bit Holder: 1/2in Square.
No Load Speed: 0-1,000/1,800/2,600/3,200/min.
Impact Rate: 0-1,800/0-2,600/0-3,400/0-4,000/bpm.
Max. Torque: 330Nm.
Nut Busting Torque: 580Nm.
Bolt Capacity: Standard: M10-M20, High Tensile: M10-M16.
Weight: 1.5kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1800 / 2600 / 3400 / 4000 min?¹
Max Fastening Torque Impact Drill 100 / 160 / 210 / 330 Nm
No load speed 0 - 1000 / 1800 / 2600 / 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 580 Nm
Product Dimensions (L x W x H): 144 x 81 x 246 mm
Product net weight 1.2kg
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 100 dB(A)
Tightening Capacity High Tensile Bolt M10 - M16
Tightening Capacity Standard Bolt M10 - M20
Tool weight with battery 1.5 - 1.8kg

Reviews

Be the first to submit a review

Trustpilot