Makita DTW190Z DTW190Z LXT 1/2in Impact Wrench 18V Bare Unit

MPN
DTW190Z
Brand
Makita
EAN-13
0088381811996
Order Code
98-2188
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DTW190 LXT Impact Wrench features an 1/2 inch square drive shank which takes standard impact sockets. Offers forward/reverse rotation with a variable speed control trigger for increased control.
The ergonomically designed handle with rubberised soft grip fits your hand perfectly to provide maximum control and comfort. Equipped with Battery protection circuit which is designed to protect the battery from damage due to overdischarge, high temperature or overload current.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 1/2in Square.
No Load Speed: 0-2,3000/min.
Impacts Per Min: 0-3,000/bpm.
Max. Torque: 190Nm.
Capacity: Bolt: Standard M8-M16, High Tensile M8-M12.
Weight: 1.7kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 3000 min?¹
Max Fastening Torque Impact Drill 190 Nm
No load speed 0 - 2300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 320 Nm
Product Dimensions (L x W x H): 176 x 79 x 237 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tightening Capacity High Tensile Bolt M8 - M12
Tightening Capacity Standard Bolt M8 - M16
Tool weight with battery 1.4 - 1.8kg

Reviews

Be the first to submit a review

Trustpilot