Makita DTW1001Z DTW1001Z Brushless 3/4in Impact Wrench 18V Bare Unit

MPN
DTW1001Z
Brand
Makita
EAN-13
0088381803212
Order Code
98-2183
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £319.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DTW1001 Brushless 3/4in Impact Wrench offers an extra high tightening torque of 1000Nm thanks to its high-powered, brushless motor and newly designed impact mechanism.
It is equipped with twin LED job lights with pre-glow and afterglow function for working in dark areas and 3-stage impact power selection. This reduces fault tightening, you can suit the material of the workpiece or the screw at a push of a button.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 3/4in Square.
No Load Speed: 900/1,000/0-1,800/min.
Impact Rate: 0-1,800/0-2,000/0-2,200/bpm.
Max. Fastening Torque: 1,050Nm.
Nut Busting Torque: 1,700Nm.
Capacity: Standard Bolt M12-M30, High Tensile Bolt M10-M24.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 3/4Inch
Impacts per Minute (IPM) 0 - 1800 / 2000 / 2200 min?¹
Max Fastening Torque Impact Drill 300 / 600 / 1250 Nm
No load speed 0 - 900 / 1000 / 1800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 1700 Nm
Product Dimensions (L x W x H): 229 x 91 x 289 mm
Sound Power Level (LWA) 109 dB(A)
Sound Pressure Level (LpA) 101 dB(A)
Tightening Capacity Standard Bolt M12 - M30
Tool weight with battery 3.4 - 3.7kg

Reviews

Be the first to submit a review

Trustpilot