Makita DTS141Z Cordless Impact Driver Low-noise Compact Brushless Design

MPN
DTS141Z
Brand
Makita
EAN-13
0088381684484
Order Code
04-9776
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £721.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Makita DTS141Z cordless impact driver is a compact and efficient power tool designed for precision fastening applications. It features advanced brushless motor technology, ensuring longer run time and durability. Ideal for both professional and DIY tasks, it excels in driving screws and bolts in wood, metal, and other materials.
Voltage 18V
Type Cordless impact driver
Blow count 2700 /min
Height 240mm
Idle speed (details) 3200 U/min
Length 136mm
Max. screw Ø M8
Max. Torque 40Nm
Power supply (LOV) rechargeable
Weight 1.58kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot