Makita DTR181ZJ DTR181ZJ LXT Rebar Tying Tool 18V Bare Unit

MPN
DTR181ZJ
Brand
Makita
EAN-13
0088381745093
Order Code
98-2182
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1014.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita DTR181 LXT Rebar Tying Tool for tying underfloor heating cables and rebars. Its also compatible with thick rebars (D22 x D25). Easy-to-use, single-handed operation allows positioning of rebars. Tie wire reel can be replaced simply by opening the reel cover.

Fitted with a brushless motor which is maintenance-free and provides long-life. A battery protection system automatically shuts off power when the battery level is low. With XPT (Extreme Protection Technology), engineered for improved dust and water resistance for operation in harsh job site conditions.

Comes as a Bare Unit, NO battery or charger supplied.


Type Rebar Tying Tool
Maximum tying capacity 2 rebars 22 x 25 mm
Maximum tying capacity 3 rebars (16 x 16) x 25 mm
Maximum tying capacity 4 rebars (16 x 16) x (13 x 13) mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 317 x 93 x 318 mm
Sound Power Level (LWA) 90 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Tool weight with battery 2.4 - 2.7kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Wire Diameter 0,8mm

Reviews

Be the first to submit a review

Trustpilot