Makita DTM51ZJX7 DTM51ZJX7 Multi-Tool & Accessory Kit 18V Bare Unit

MPN
DTM51ZJX7
Brand
Makita
EAN-13
0088381667517
Order Code
98-2179
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £206.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DTM51ZJX7 Multi-Tool is supplied with:

1 x Adaptor, 1 x Segment Saw Blade, 5 x 60 Grit Abrasive Paper, 5 x 80 Grit Abrasive Paper, 5 x 120 Grit Abrasive Paper, 5 x 180 Grit Abrasive Paper, 1 x Sanding Pad and 1 x MAKPAC case.

Bare Unit, No Battery or Charger Supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 6000 - 20000 min?¹
Oscillation Angle 2 x 1,6 º
Pad size (triangle) 93 x 93 x 93 mm
Product Dimensions (L x W x H): 340 x 80 x 122 mm
Sound Power Level (LWA) 88 - 92 dB(A)
Sound Pressure Level (LpA) 79 - 84 dB(A)
Tool weight with battery 2.0 - 2.4kg
Vibration Level, Cutting With Plunge Cut Saw Blade 7,0 m/s²
Vibration Level, Cutting With Segmential Saw Blade 4,5 m/s²
Vibration Level, Sanding 3,0 m/s²
Vibration Level, Scraping 5,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Scraping 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot