Makita DST221Z DST221Z LXT Stapler 18V Bare Unit

MPN
DST221Z
Brand
Makita
EAN-13
0088381677127
Order Code
98-2171
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DST221 LXT Stapler has a machined aluminium magazine providing precision and durability to ensure smooth staple loading and feeding, also allowing for the use of commercial staples. There is a useful window for a clear view of the remaining staples.
Fitted with a single trigger switch and a rubberised soft grip for increased comfort and control. 4-stage depth control for precise staple driving.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Staple Length/Gauge: 0.6 x 1.2mm.
Magazine Capacity: 98.
Staple Range: 10, 13, 16, 19 and 22mm.
Staple Width: 10mm.
Weight 2.1kg.


Fastener Gauge 0,6 x 1,2 Ga
Fastener Magazine Capacity 98
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 251 x 91 x 212 mm
Sound Pressure Level (LpA) 82 dB(A)
Staple crown width 10mm
Staple measures 10 x 10 - 22 mm
Staple range 10 - 22mm
Staple Wire Section 0,6 x 1,2 mm
Tool weight with battery 2.4kg
Vibration Level (3 axes) 3,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot