Makita DSS611Z DSS611Z LXT Circular Saw 165mm 18V Bare Unit

MPN
DSS611Z
Brand
Makita
EAN-13
0088381663014
Order Code
98-2169
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DSS611 LXT Circular Saw has been developed as a cost-competitive sister tool of Model DSS610. Features the same lightweight design, portability and high performance as DSS610. It has a double safety trigger, high comfort grips and a removable dust nozzle.

Specifications:

No Load Speed: 3,700/min.
Blade: 165 x 20mm bore.
Depth of Cut: @90° 57mm, @45º 40mm, @50° 36mm.

Weight: 3.3kg.

The Makita DSS611Z LXT 165mm Circular Saw is supplied as a bare unit, no battery or charger supplied.


Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Left) 0 - 50 º
Max. Cutting Depth at 45° 40mm
Max. Cutting Depth at 50° 36mm
Max. Cutting Depth at 90° 57mm
No load speed 3700 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 347 x 202 x 228 mm
Product net weight 2.4kg
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 2.9 - 3.2kg
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot