Makita DSD180Z DSD180Z LXT Drywall Cutter 18V Bare Unit

MPN
DSD180Z
Brand
Makita
EAN-13
0088381826853
Order Code
98-2164
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DSD180Z LXT Drywall Cutter has been developed for cutting holes in drywall. Ideal when setting ceiling lights, air vents etc. Its base cover protects drywall surfaces from scratches and damage and it also has a job light.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Strokes at No Load: 0-6,000/min.
Stroke Length: 6mm.
Capacity: Drywall 30mm, Wood 15mm.
Blade Size: Drywall: 55 x 18 x 0.55mm, Wood 53 x 18 x 0.55mm.


Blade Diametre 55 x 18 x 0,55 mm
Capacity Drywall 30mm
Impacts per Minute (IPM) 0 - 6000 min?¹
Length of Stroke 6mm
Max. Cutting Capacity in Wood (90°) 15mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 263 x 79 x 291 mm
Sound Pressure Level (LpA) 82 dB(A)
Tool weight with battery 1.7 - 2.0kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Level, Cutting Boards 5,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot