Makita DRT50ZX4 DRT50ZX4 Brushless LXT Router/Trimmer 1/4 & 3/8in 18V Bare Unit

MPN
DRT50ZX4
Brand
Makita
EAN-13
0088381846172
Order Code
98-2160
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £195.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DRT50 Brushless LXT Router/Trimmer has been engineered for a full range of cabinetry and woodworking applications. Fitted with a variable speed control dial, to match the speed to the application; electronic speed control, to maintain constant speed under load and soft start feature for smoother start-ups.
It has an aluminium housing and base for increased durability and accuracy. The smooth fine depth adjustment system provides more precise settings and there is a shaft lock for easy installation and removal of trimmer bit.

Supplied with: 1 x Trimmer Guide, 1 x Laminate Trimmer Base, 1 x Straight Guide, 1 x 10mm Template Guide Bush, 2 x Collet Cones: 6.35mm, 8mm, 1 x Trimmer Base Dust Nozzle and 2 x Hex Wrenches.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Collet Chuck Capacity: 6mm(1/4in) or 8mm (3/8in).
No Load Speed: 10,000-30,000/min.
Plunge Capacity (Trimmer Base): 0-40mm.
Overall Length: 226mm.
Weight: 2.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Collet Capacity 6 / 8mm
Max. Collet Capacity 0 - 1-3/8Inch
No load speed 10000 - 30000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Plunge capacity 0 - 40mm
Plunge capacity with plunge base 0 - 35mm
Plunge capacity with trimmer base 0 - 40mm
Product Dimensions (L x W x H): 134 x 89 x 226 mm
Sound Power Level (LWA) 89 dB(A)
Sound Pressure Level (LpA) 81 dB(A)
Tool weight with battery 1.8 - 2.1kg
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level, Cutting Grooves in MDF 4,5 m/s²
Vibration Level, Rotation Without Load = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²
Vibration Uncertainty (K Factor), Rotation Without Load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot