Makita DRT50ZJX2 Cordless Multi-Tool Precision routing Brushless

MPN
DRT50ZJX2
Brand
Makita
EAN-13
0088381846127
Order Code
04-9761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £390.00 £331.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita's DRT50ZJX2 Cordless multi-purpose shaper is a versatile tool designed for precision shaping and trimming tasks. With its powerful motor and cordless convenience, it is ideal for cabinetry, furniture making, and woodworking applications. The tool offers flexibility and ease of use, making it a valuable addition to any professional or DIY workshop.
Type Cordless multi-purpose shaper
Idle speed 10000 - 33000 U/min
Length 134mm
Lifting Height 40mm
Rack size 483 mm (19")
Weight 2.1kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot