Makita DRT50Z Cordless Shaper with LED 6mm/8mm sleeves edge trimming

MPN
DRT50Z
Brand
Makita
EAN-13
0088381846103
Order Code
04-9760
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £177.62 £176.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Makita, the DRT50Z is a versatile cordless multi-purpose shaper. It features precise cutting capabilities and is suitable for woodworking applications. This tool is ideal for shaping, trimming, and finishing various materials.
Type Cordless multi-purpose shaper
Idle speed 10000 - 30000 U/min
Length 134mm
Lifting Height 40mm
Rack size 483 mm (19")
Weight 2.1kg
Width 89mm

Reviews

Be the first to submit a review

Trustpilot