Makita DRS780Z DRS780Z Brushless LXT Circular Saw 185mm 36V (2x18V) Bare Unit

MPN
DRS780Z
Brand
Makita
EAN-13
0088381838665
Order Code
98-2158
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £379.49 £375.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DRS780 Brushless LXT Circular Saw comes with a rear handle design. Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for optimum operation. It also has an electronic brake.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 5,100/min.
Max. Cutting Depth: @0° 65mm, @45° 45mm.
Blade: 185 x 15.88mm Bore.
Weight: 5.0kg.


Blade Diameter 185mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Left) 0 - 53 º
Max. Cutting Depth at 45° 45mm
Max. Cutting Depth at 53° 38mm
Max. Cutting Depth at 90° 65mm
No load speed 5100 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 446 x 196 x 270 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Tool weight with battery 5.0 - 5.6kg
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot