Makita DPV300Z Sander/Polisher Brushless 18V 1 piece

MPN
DPV300Z
Brand
Makita
EAN-13
0088381735230
Order Code
04-9759
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £221.01 £219.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DPV300Z is a versatile multi-purpose tool featuring brushless technology, powered by 18V for efficient performance. It serves as a sander and polisher, suitable for various surface finishing applications. This power tool is ideal for both professional and DIY projects, offering reliable and precise results.
Type Sander/polisher
Supply 18V
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 160 x 79 x 256 mm
Height 256mm
Idle speed 0 - 2800/0 - 9500 U/min
Length 160mm
No load speed 0 - 2 800 / 9 500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 160 x 79 x 256 mm
Sanding Disc Diameter 50 / 80mm
Sound Pressure Level (LpA) 73 dB(A)
Spindle Thread 5/16 x 24UNF
Tool weight with battery 1.3 - 1.6kg
Vibration Level (3 axes), Polishing = 2,5 m/s²
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Weight 1.6kg
Weight, information incl. rechargeable battery
Width 79mm

Reviews

Be the first to submit a review

Trustpilot