Makita DPB182Z DPB182Z LXT Portable Band Saw 18V Bare Unit

MPN
DPB182Z
Brand
Makita
EAN-13
0088381877794
Order Code
98-2153
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £316.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita DPB182 LXT Band Saw has a highly rigid aluminium structure that offers stable cutting. With easy blade track adjustment, simply by turning the screw. Ideal for cutting conduit, copper pipe, threaded rod, angle iron and channel. Tool-less blade change for easy blade change and less downtime.
Compact and lightweight design allows for excellent manoeuvrability in horizontal and overhead applications. Its easy grip handle is covered with an anti-slip elastomer surface. A wheel cover encloses the blade outside the cutting area making the saw suitable for one-handed operation.
Equipped with Battery Protection Circuit: designed to protect the battery from damages due to over-discharge, high temperature or overload current. There is also an LED job light, ideal for working in dark areas.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Blade Speed: 0-3.2m/sec.
Capacity: Round Pipe 64mm, Square Pipe 64mm².
Blade Length x Width: 835 x 13mm.


Voltage 18V
Type Cordless Bandsaw
Battery Included No
Power N/A
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blade Diametre 13 x 0,5 x 835 mm
Blade rapidity 3,2 m/s
Max. Cutting Capacity in Steel Pipe 64 x 64 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 477 x 197 x 229 mm
Sound Power Level (LWA) 88 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Tool weight with battery 3.8 - 4.1kg
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot