Makita DMR056 DMR056 LXT Radio Lantern 14.4/18V Bare Unit

MPN
DMR056
Brand
Makita
EAN-13
0088381763509
Order Code
98-2148
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £150.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DMR056 LXT Radio Lantern functions both as a lantern, with 360˚ light coverage, or a flashlight. It can also operate as a strobe light.
A slow light up sequence helps to protect your eyes, while the On/Off mode select button is equipped with memory function so it remembers the last brightness and light tone setting. 
Its easy to read LCD digital display allows you to select between; AM/FM, Bluetooth, and DAB/DAB+ Radio stations, with the option to save your favourite stations. There is also a USB output port for charging small devices. 

Supplied with 1 x Strap Hook.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Frequency Range: DAB: Band III 5A - 13F, FM: 87.50 - 108 Mhz.
Light Tone/Colour: Daylight White, Neutral White, Warm White.
Lantern Luminous Flux High/Low: 310/155, 300/150, 260/130.
Flashlight Luminous Flux High/Low: 200/100.


Type Radios
Bluetooth Yes
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Color temperature 2500 / 3500 / 5000 K
Continuous Use 14.4V / 3.0 Ah Battery 5 / 7 / 19 h
Continuous Use 18V / 3.0 Ah Battery 8,5 / 16 / 24 h
Continuous Use 18V / 5.0 Ah Battery 16 / 30 / 44 h
Continuous Use 18V / 6.0 Ah Battery 19 / 37 / 53 h
Frequency Range DAB+ 174,928 - 239,200 MHz
Frequency Range FM 87,5 - 108 MHz
Illuminance 1000 / 145 / 55 lx
Luminous Flux 310 / 95 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 126 x 129 x 289 mm
Product net weight 0.98kg
Speaker Output Power 18V 3 W
Tool weight with battery 1.3 - 1.6kg
USB Output Port USB-A

Reviews

Be the first to submit a review

Trustpilot