Makita DMR055 DMR055 LXT Radio Lantern 14.4/18V Bare Unit

MPN
DMR055
Brand
Makita
EAN-13
0088381763479
Order Code
98-2147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DMR055 LXT Radio Lantern is easy to use, thanks to it LCD digital display. Its on/off mode select button is equipped with a memory function, so it can remember the brightness and light tone settings.

The lantern design provides 360° of illumination. Its also lightweight and compact, meaning you can carry it anywhere. Overload protection ensures long life. There is also a battery capacity warning function.

Comes as a Bare Unit, NO batteries or Charger supplied.

Specifications:

FM Coverage: 87.50 - 108 Mhz.
AM Coverage: 522 - 1,710 kHz.
Light Tone/Colour: Warm White.
Lantern Luminous Flux High/Low (Lumens): 4 sides 260 / 3 sides 190.
Lantern Illuminance High/Low (Lux): 4 sides 130 / 3 sides 115.
Weight: 0.95kg (without battery).


Type Radios
Bluetooth No
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Color temperature 2500 K
Continuous Use 14.4V / 3.0 Ah Battery 5,5 / 7 / 24 h
Continuous Use 18V / 3.0 Ah Battery 6,5 / 8,5 / 28 h
Continuous Use 18V / 5.0 Ah Battery 12 / 16 / 52 h
Continuous Use 18V / 6.0 Ah Battery 14 / 19 / 63 h
Frequency Range AM 522 - 1710 kHz
Frequency Range FM 87,5 - 108 MHz
Illuminance 130 / 115 lx
Luminous Flux 260 / 190 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 126 x 129 x 289 mm
Product net weight 0.95kg
Speaker Output Power 18V 3 W
Tool weight with battery 1.2 - 1.6kg

Reviews

Be the first to submit a review

Trustpilot