Makita DMP181Z DMP181Z LXT Inflator 18V Bare Unit

MPN
DMP181Z
Brand
Makita
EAN-13
0088381748902
Order Code
98-2146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DMP181 LXT Inflator for inflating tyres of cars and bicycles, sport balls, and more. With 3 inflation modes (High speed, Low speed or Ball modes). It has a digital pressure gauge with added convenient functions. The machine stops automatically when target pressure is reached. It also remembers the pressure setting last time you power off. Excess air can be released by pressing and holding the air release button. A battery protection circuit protects against overloading, over-discharging and over-heating.

Supplied with: 1 x Swim Ring Adaptor, 1 x French Adaptor, 1 x Dunlop Adaptor and 1 x British Adaptor.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Max. Flow Rate: 22 L/min.
Max. Pressure: 11.1 bar.
Hose Length: 0.65m.


Type Tyre Inflator
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Hose Length 0,65m
Max Pressure 11,1 bar
Maximum Flow Rate 22 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 316 x 108 x 231 mm
Sound Pressure Level (LpA) 73 dB(A)
Tool weight with battery 2.5 - 2.8kg
Vibration Level (3 axes) 3,6 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot