Makita DMP180Z DMP180Z LXT Cordless Inflator 18V Bare Unit

Order Code:

98-2145

Brand: Makita MPN: DMP180Z EAN-13: 0088381898263
Qty Unit Price (Ex VAT)
1+ £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Makita DMP180Z LXT Cordless Inflator comes as a bare unit, NO battery or charger.

Supplied with: 1 x British Adaptor, 1 x Swim Ring Adaptor, 1 x French Adaptor, 1 x Ball Adaptor.


Type Tyre Inflator
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Hose Length 0,65m
Max Pressure 8,3 bar
Maximum Flow Rate 12 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 266 x 80 x 174 mm
Sound Pressure Level (LpA) 73 dB(A)
Tool weight with battery 1.4 - 1.7kg
Vibration Level (3 axes) 3,6 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot