Makita DMP180RT1J DMP180RT1J LXT Cordless Inflator 18V 1 x 5.0Ah Li-ion

MPN
DMP180RT1J
Brand
Makita
EAN-13
0088381729109
Order Code
98-2144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £215.47 £206.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DMP180RT1J LXT Cordless Inflator is supplied with:

1 x 18V 5.0Ah Li-ion Battery, 1 x Sports Ball Needle Adaptor, 1 x Tapered Adaptor, 1 x English Valve Adaptor, 1 x American Valve Adaptor, 1 x French Valve Adaptor, 1 x Charger and 1 x MAKPAC Type 2 Connector Case.


Type Tyre Inflator
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Hose Length 0,65m
Max Pressure 8,3 bar
Maximum Flow Rate 12 L/min
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 266 x 80 x 174 mm
Sound Pressure Level (LpA) 73 dB(A)
Tool weight with battery 1.4 - 1.7kg
Vibration Level (3 axes) 3,6 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot