Makita DML815 DML815 LXT LED Light 14.4/18V Bare Unit

MPN
DML815
Brand
Makita
EAN-13
0088381886970
Order Code
68-4566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita DML815 is an LXT LED light designed to operate with 14.4V or 18V batteries.

It features a bright LED bulb for excellent illumination and is suitable for various work environments.

The light's compact and lightweight design makes it easy to handle and manoeuvre.

Ideal for professional or DIY use, it provides reliable lighting for tasks in dimly lit areas.


Type Cordless Site Lighting & Portable Lights
Angle range vertical 170 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 14.4V / 3.0 Ah Battery 17 h
Continuous Use 18V / 1.5 Ah Battery 10,5 h
Continuous Use 18V / 3.0 Ah Battery 24,5 h
Continuous Use 18V / 6.0 Ah Battery 54 h
Illuminance 3000 lx
LED wattage 0,5 W
Luminous Flux 160 Lumen
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 272 x 79 x 116 mm
Tool weight with battery 0.56 - 0.93kg

Reviews

Be the first to submit a review

Trustpilot