Makita DLX2134TJ 18V LXT Twin Pack

MPN
DLX2134TJ
Brand
Makita
EAN-13
0088381721189
Order Code
98-2128
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DLX2134TJ twin pack contains: -

1 x DHP482 LXT Combi Drill features an all-metal gear construction for high transmission durability. Its variable 2-speed, reversible motor features extreme protection technology (XPT), so it is protected from dust, debris and liquids, providing optimal performance in extreme conditions.

It also features twin LED job lights with pre-glow and after-glow functions.
Ideal for the professional or DIY enthusiast.

Specifications:

Chuck: 13mm Keyless.
No Load Speed: 0-600/0-1,900/min.
Impact Rate: 0-9,000/0-28,500/bpm.
Max. Torque: 62Nm, Settings: 21 + Drill.
Capacity: Concrete 13mm, Metal 13mm, Wood 38mm.
Screw Capacity: Machine Screw 6mm, Wood Screw 10 x 90mm.

1 x DVJ180 LXT Jigsaw is an efficient saw with a 3 stage pendulum action and tool-less blade change. Engine speed can be adjusted between 0 and 2,600 min to suit the material.
It has a stroke length of 26mm and cutting capacity of 135mm in wood and 10mm in steel.

Also included: -

2 x BL1850B 18v 5Ah Batteries.
1 x DC18RC Charger.
1 x Makpac Carry Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V

Reviews

Be the first to submit a review

Trustpilot