Makita DLX2025T DLX2025T LXT Combo Kit 18V 2 x 5.0Ah Li-ion

MPN
DLX2025T
Brand
Makita
EAN-13
0088381721127
Order Code
98-2126
Country of Origin
China
  • Not for sale to persons under age of 18 18+

Discontinued


The Makita DLX2025T LXT Combo Kit, contains the following:

1 x 18V DHP453 LXT Combi Drill has a single sleeve keyless drill chuck for easy bit installation/removal. The 2-speed gear box features metal gears for increased durability.

No Load Speed: 0-400/0-1,300/min.
Impact Rate: 0-6,000/0-19,500/bpm.
Max. Torque: 42Nm, Settings: 16 + Drill.
Capacity: Masonry 13mm, Steel 13mm, Wood 36mm.
Weight: 1.7kg.

1 x 18V DHR202 SDS Plus LXT Rotary Hammer Drill is capable of drilling through steel, wood and masonry with ease. The chisel can rotate a full 360° with 40 different locking positions. With 3-modes of operation: Rotary drilling, Hammer drilling or Chiselling.

No Load Speed: 0-1,100/min.
Impact Rate: 0-4,000/bpm.
Impact Energy: 2.0 joules.
Capacity: Concrete 20mm, Steel 13mm, Wood 26mm.
Weight: 3.2kg.

1 x 14.4-18V DC18RC Compact Li-Ion Charger has a built-in cooling fan system blows cool air into the battery, which keeps the battery cool during the charging process. This helps to extend the overall battery life and accelerate the charging process. Has 3 active charging colours to help identify when the battery is charged, and to what level.

Also supplied with 2 x 18V BL1850 5.0Ah Li-Ion Batteries and 1 x Tool Bag.



Trustpilot