Makita DLW140Z Cordless Disc cutter 355mm 25.4mm Blade 1pc

MPN
DLW140Z
Brand
Makita
EAN-13
0088381869591
Order Code
04-9752
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £433.93 £431.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita's DLW140Z Cordless disc cutter features a 355mm blade with a 25.4mm arbor for efficient cutting. This portable and cordless tool is ideal for on-site applications, offering convenience and flexibility. It is typically utilised for cutting metal and construction materials in professional and industrial settings.
Type Cordless disc cutter
Voltage 18V
Blade Diameter 355mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Ø 25.4mm
Bore Size (Arbor Diameter) 25,4mm
Capacity 45° 106 x 106 mm
Capacity 90° 119 x 119 mm
Dim (L x W x H) 537 x 290 x 640 mm
Disc Diameter 355mm
Height 640mm
Idle speed 3800 U/min
Length 537mm
Max Cutting Capacity 102 x 194 mm
Max. Cutting Capacity in Steel Pipe 127mm
Max. Log Diameter 127mm
No load speed 3800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 537 x 290 x 640 mm
Sound Power Level (LWA) 115 dB(A)
Sound Pressure Level (LpA) 103 dB(A)
Tool weight with battery 17.2 - 17.8kg
Vibration Level (3 axes) 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight 17600g
Width 290mm

Reviews

Be the first to submit a review

Trustpilot