Makita DLS600Z DLS600Z Brushless 165mm Mitre Saw 18V Bare Unit

MPN
DLS600Z
Brand
Makita
EAN-13
0088381850612
Order Code
98-2122
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £689.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DLS600 Mitre Saw has a brushless motor and is ideal for on-site carpentry operations. With an integrated laser marker, LED light and a maximum mitre range of 45-60°. It has positive stops at 0, 15, 22.5, 31.6 and 45° which make mitre and repeat settings simple and quick. The automatic torque drive technology automatically changes the cutting speed according to load conditions.
This mitre saw has an aluminium base for stable cutting and an integrated carry handle for easy transportation. The mini sub-fence provides wide guide support when performing a vertical cut or left bevel cut.
For added user safety there is an electric brake, soft start features and a one-touch sliding lock. There is also an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 5,000/min.
Max. Mitre Range: 52°-52°(L-R).
Max. Bevel Range: 46°to 46°(L-R).
Blade: 165 x 20mm Bore.
Weight: 6.6kg.


Blade Diameter 165mm
Bore Size (Arbor Diameter) 20mm
Capacity 45° 46 x 65 mm
Capacity 90° 46 x 92 mm
Laser Class 2m
Max. Bevel Range (Left) 46 / 46 º
Max. Mitre Range (Left) 52 / 52 º
No load speed 5000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 340 x 400 x 440 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 6.3 - 6.6kg
Vacuum cleaner connection Ø in / out 32/37mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot